Ferrite Core Toroid Core V-Material 180.1nH
Metglas MP2010VDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 180.1nH |
| Height | 11.43mm |
| Product Diameter | 22.78mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.