Ferrite Core Toroid Core L-Material 238.9nH
Metglas MP3510LDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 238.9nH |
| Height | 11.48mm |
| Product Diameter | 38.1mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.