Ferrite Core Toroid Core L-Material 231.1nH
Metglas MP4010LDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 231.1nH |
| Height | 11.48mm |
| Product Diameter | 43.05mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.