Ferrite Core Toroid Core V-Material 274.4nH
Metglas MP4510VDGC technical specifications.
| Type | Toroid Core |
| Typical Inductance | 274.4nH |
| Height | 11.48mm |
| Product Diameter | 48.13mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.