Sign in to ask questions about the Metglas MP7195MPFC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Metglas MP7195MPFC technical specifications.
| Product Height (mm) | 15 |
| Product Diameter (mm) | 52.02 |
| Type | Toroid Core |
| Typical Inductance | 161nH |
| Application | General Application |
| Cage Code | 4BZW5 |
| EU RoHS | Yes |
| HTS Code | 8504909630 |
| Schedule B | 8504900080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Metglas MP7195MPFC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.