Cap Ceramic 0.1uF 1000V X7R 10% Radial 10.16mm 125°C
Metuchen Capacitors 102L4540B104K technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.