This 0.1uF ceramic capacitor features a 500VDC working voltage with a 10% tolerance. It is a multilayer ceramic capacitor with an X7R dielectric and is designed for through hole mounting. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a radial termination style with a 10.16mm pitch and a maximum height of 10.16mm.
Metuchen Capacitors 501L4540B104K technical specifications.
| Capacitance | 0.1uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Terminal Pitch | 10.16mm |
| Microwave Application | No |
| Height | 10.16(Max)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.