Modular terminal block designed for general-purpose electrical connections. Features screw terminals for secure wire termination. Supports a maximum current rating of 17.5 A and a voltage rating of 400 V. Operates within a temperature range of -40°C to 105°C.
Metz Connect 31059103 technical specifications.
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Metz Connect 31059103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.