Renesas CCE4510 Evaluation Board User Manual
User manual for the CCE4510 evaluation board, a 4-channel IO-Link Master system featuring the CCE4510 transceiver and NXP LPC1549 ARM Cortex-M3 microcontroller.
Overview
This document provides technical details for the CCE4510 evaluation board, designed to demonstrate the CCE4510 IO-Link Master IC with an integrated frame handler. The board is compliant with IO-Link Interface and System Specification V1.1.2 and supports four IO-Link channels. It features a modular design with two separable sections: an IO-Link section containing two CCE4510 transceivers and an MCU section powered by an NXP LPC1549 32-bit ARM Cortex-M3 microcontroller. Hardware features include an on-board 3.3V LDO (TDA3663), 16kB I2C EEPROM (CAT24C128), and external NMOS gate drivers (PMGD780SN). The document includes full schematics, PCB layout diagrams, and a complete Bill of Materials.
Use Cases
- Evaluation and testing of the CCE4510 IO-Link Master transceiver
- Development of IO-Link master software stacks
- Prototyping industrial automation communication interfaces
- Reference design for ARM Cortex-M3 based IO-Link master systems
Topics
Referenced Parts
CCE4510_QFN48
Dialog Semiconductor
U3,U5 IO-Link Master Transceiver Dialog Semiconductor CCE4510_QFN48
PMGD780SN
NXP
U4,U6 Dual-MOSFET n-channel 60 V NXP PMGD780SN
PTVS33VS1UR,115
NXP
D2, D3, D4, D5, D6, D7, D8, D9, D10, D11, D12, D13 TVS-Diode 33V NXP PTVS33VS1UR,115
LG L29K-F2J1-24-Z
OSRAM Opto Semiconductors Inc.
LED5 LED Green OSRAM Opto Semiconductors Inc. LG L29K-F2J1-24-Z
LO L29K-H2L1-24-Z
OSRAM Opto Semiconductors Inc.
LED1, LED2,LED3, LED4 LED Orange OSRAM Opto Semiconductors Inc. LO L29K-H2L1-24-Z
629105150521
Wurth Elektronik
USB Micro USB-B Connector WURTH Elektronik 629105150521
LPC1549
NXP
The MCU section contains an ARM Cortex-M3 processor from NXP (LPC1549), a 3.3 V LDO (U2) for power
33V
NXP
TVS-Diode 33V NXP PTVS33VS1UR,115
LPC1549
NXP
U1 Microcontroller LPC1549 NXP LPC1549JBD48QL
SOT223-1
NXP
U2 LDO TDA3663 3.3 V SOT223-1 NXP TDA3663/N1,135
I2C
ON Semiconductor
U7 EEPROM 16 kB I2C ON Semiconductor CAT24C128HU4IGT3
| ABM8G-12.000MHZ-18-D2Y-T | Abracon | Y2 Crystal 12 MHz ABRACON ABM8G-12.000MHZ-18-D2Y-T |
| ABM8G-14.7456MHZ-18-D2Y-T | Abracon | Y1 Crystal 14.7456 MHz ABRACON ABM8G-14.7456MHZ-18-D2Y-T |
| 31059103 | Metz Connect | X2,X3,X4,X5 Wire-to-Board Connector METZ CONNECT 31059103 |
| LPC1549JBD48QL | NXP | U1 Microcontroller LPC1549 NXP LPC1549JBD48QL |
| PMEG4020ER,115 | NXP | D1 Shottky-Diode 40V 2A NXP PMEG4020ER,115 |
| TDA3663/N1,135 | NXP | U2 LDO TDA3663 3.3 V SOT223-1 NXP TDA3663/N1,135 |
| FTSH-105-01-F-DV-K | Samtec | X1 SMT Micro Header SAMTEC FTSH-105-01-F-DV-K |
| CAT24C128HU4IGT3 | Onsemi | U7 EEPROM 16 kB I2C ON Semiconductor CAT24C128HU4IGT3 |
| ABM8G-12.000MHZ-18-D2Y- | Abracon | Y2 Crystal 12 MHz ABRACON ABM8G-12.000MHZ-18-D2Y- |
| ABM8G-14.7456MHZ-18- | Abracon | Y1 Crystal 14.7456 MHz ABRACON ABM8G-14.7456MHZ-18- |
| CCE4510_QFN48 | Dialog Semiconductor | U3,U5 IO-Link Master Transceiver Dialog Semiconductor CCE4510_QFN48 |
| PMGD780SN | NXP | U4,U6 Dual-MOSFET n-channel 60 V NXP PMGD780SN |
| PTVS33VS1UR,115 | NXP | D2, D3, D4, D5, D6, D7, D8, D9, D10, D11, D12, D13 TVS-Diode 33V NXP PTVS33VS1UR,115 |
| LG L29K-F2J1-24-Z | OSRAM Opto Semiconductors Inc. | LED5 LED Green OSRAM Opto Semiconductors Inc. LG L29K-F2J1-24-Z |
| LO L29K-H2L1-24-Z | OSRAM Opto Semiconductors Inc. | LED1, LED2,LED3, LED4 LED Orange OSRAM Opto Semiconductors Inc. LO L29K-H2L1-24-Z |
| 629105150521 | Wurth Elektronik | USB Micro USB-B Connector WURTH Elektronik 629105150521 |
| LPC1549 | NXP | The MCU section contains an ARM Cortex-M3 processor from NXP (LPC1549), a 3.3 V LDO (U2) for power |
| 33V | NXP | TVS-Diode 33V NXP PTVS33VS1UR,115 |
| LPC1549 | NXP | U1 Microcontroller LPC1549 NXP LPC1549JBD48QL |
| SOT223-1 | NXP | U2 LDO TDA3663 3.3 V SOT223-1 NXP TDA3663/N1,135 |
| I2C | ON Semiconductor | U7 EEPROM 16 kB I2C ON Semiconductor CAT24C128HU4IGT3 |