
MG Chemicals 509 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 500 |
| Weight | 1lb |
| Width | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.
