This PCB is manufactured by MG Chemicals and features a thickness of 1.6mm. It is lead free and meets the UL94 V-0 flammability rating. The PCB is available in bulk packaging with a quantity of 5 pieces. It measures 228mm in width, 152mm in length, and 152mm in height, and weighs 1lb.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 152mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 500 |
| Weight | 1lb |
| Width | 228mm |
| RoHS | Compliant |