
FR4 Copper Clad PCB Board, a solderable prototyping supply, features a UL94 V-0 flammability rating and lead-free construction. Measuring 254mm in width and 203mm in length, this copper-clad board is designed for PCB mounting. The bulk packaging contains 5 units, offering a durable solution for development and prototyping applications.
MG Chemicals 515 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 203mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 500 |
| Weight | 6.384587oz |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
