
This 1.6mm thick copper PCB is made from lead-free material and meets the UL94 V-0 flammability rating. It has a size of 304mm x 304mm and is designed for solderable applications. The PCB is available in quantities of 5.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 304mm |
| Lead Free | Lead Free |
| Length | 304mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Series | 500 |
| Weight | 4lb |
| Width | 304mm |
| RoHS | Compliant |
