
MG Chemicals 540 technical specifications.
| Length | 76mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Series | 500 |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 540 to view detailed technical specifications.
No datasheet is available for this part.
