
This 500 series copper PCB has a thickness of 1.6mm and features a lead-free material with a flammability rating of UL94 V-0. It is available in bulk packaging with a package quantity of 5. The PCB measures 152mm in height, length, and width, and weighs 1lb. It is suitable for use in development and prototyping applications.
MG Chemicals 550 technical specifications.
| Board Thickness | 1.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 152mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 500 |
| Weight | 1lb |
| Width | 152mm |
| RoHS | Compliant |
No datasheet is available for this part.
