
Solderable FR4 Copper Clad PCB Board, ideal for development and prototyping. Features a 1.6mm board thickness and a UL94 V-0 flammability rating. Constructed from lead-free copper, this board offers a robust 304mm x 304mm surface area. Supplied in bulk packaging with 5 units per package.
MG Chemicals 555 technical specifications.
| Board Thickness | 1.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 304mm |
| Lead Free | Lead Free |
| Length | 304mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 500 |
| Weight | 4lb |
| Width | 304mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 555 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
