
FR4 Copper Clad PCB Board, a solderable prototyping supply, features a 0.063-inch thick FR4 substrate with a UL94 V-0 flammability rating. This board offers a generous 609mm length and 914mm width, providing ample space for development and prototyping projects. The material is copper, designed for PCB mounting and comes in a package quantity of two.
MG Chemicals 575 technical specifications.
| Board Thickness | 0.063inch |
| Flammability Rating | UL94 V-0 |
| Length | 609mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 2 |
| Series | 500 |
| Width | 914mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
