
Board; Copper Clad; 48 x 36 in; 1/16 thk; single sided; 1oz copper; UL94V-0
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the MG Chemicals 580 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Flammability Rating | UL94 V-0 |
| Length | 914mm |
| Material | Copper |
| Mount | PCB |
| Series | 500 |
| Weight | 8lb |
| Width | 1219mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 580 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
