
This copper PCB is 0.8mm thick and features a flammability rating of UL94 V-0. It is lead free and available in bulk packaging with 5 pieces per package. The PCB measures 152mm wide, 101mm long, and 101mm high, with a weight of 3.195821 ounces.
Sign in to ask questions about the MG Chemicals 586 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
MG Chemicals 586 technical specifications.
| Board Thickness | 0.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 101mm |
| Lead Free | Lead Free |
| Length | 101mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 500 |
| Weight | 3.195821oz |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 586 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.