
The 500 Series connector features a male gender and is designed for PCB mount applications. It is constructed from lead-free copper material and has a flammability rating of UL94 V-0. The connector is available in a bulk packaging quantity of 5 units. It measures 228mm in width, 152mm in length, and 152mm in height, with a weight of 1lb. The connector is suitable for use in development and prototyping applications, particularly in breadboards and perfboards.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 152mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 500 |
| Weight | 1lb |
| Width | 228mm |
| RoHS | Compliant |
