Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MG CHEMICALS
603
Datasheet
MG Chemicals
603
Active
FR4 Copper Clad PCB Board
Development & Prototyping
Prototyping Supplies
Development & Prototyping
Prototyping Supplies
Breadboards & Perfboards
Solderable
FR4 Copper Clad PCB Board
Mounting
PCB
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Lead Free
Lead Free
Length
75mm
Material
Copper, Glass, Epoxy
Mount
PCB
Package Quantity
5
Series
600
Weight
1lb
Width
125mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account