
FR4 Copper Clad PCB Board, a solderable prototyping supply, features a durable construction of copper, glass, and epoxy. Measuring 150mm in length and 228mm in width, this lead-free material is designed for PCB mounting. Supplied in bulk packaging, each unit contains 5 boards, offering a substantial 2lb weight for development and prototyping applications.
MG Chemicals 612 technical specifications.
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Copper, Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 600 |
| Weight | 2lb |
| Width | 228mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 612 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
