
MG Chemicals 650 technical specifications.
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Copper, Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 600 |
| Weight | 1lb |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
