
MG Chemicals 660 technical specifications.
| Board Thickness | 1.6mm |
| Height | 152mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Copper, Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 600 |
| Weight | 2lb |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
