
The MG Chemicals 600 series PCB is a 0.4mm thick printed circuit board available in a 5-pack. It is constructed from copper, glass, and epoxy materials. The board measures 228mm wide, 152mm long, and 150mm high. It is designed for PCB mounting and is lead free.
MG Chemicals 698 technical specifications.
| Board Thickness | 0.4mm |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 152mm |
| Material | Copper, Glass, Epoxy |
| Mount | PCB |
| Package Quantity | 5 |
| Series | 600 |
| Weight | 1lb |
| Width | 228mm |
| RoHS | Compliant |
Download the complete datasheet for MG Chemicals 698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
