3D Printing Filaments Acrylonitrile Butadiene Styrene White 3mm
Checking distributor stock and pricing after the page loads.
| Material | Acrylonitrile Butadiene Styrene |
| Color | White |
| Typical Outer Diameter | 3mm |
| Print Temperature | 210 to 240°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |