3D Printing Filaments High Impact Polystyrene White 1.75mm
MG Chemicals HIP17WH1 technical specifications.
| Material | High Impact Polystyrene |
| Color | White |
| Typical Outer Diameter | 1.75mm |
| Print Temperature | 235°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.