3D Printing Filaments Polyethylene Terephthalate-Glycol Modified Black 1.75mm
Checking distributor stock and pricing after the page loads.
| Material | Polyethylene Terephthalate-Glycol Modified |
| Color | Black |
| Typical Outer Diameter | 1.75mm |
| Print Temperature | 210 to 240°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |