3D Printing Filaments Polylactic Acid Red 1.75mm 1.24g/cm³
Checking distributor stock and pricing after the page loads.
| Material | Polylactic Acid |
| Color | Red |
| Typical Outer Diameter | 1.75mm |
| Density | 1.24g/cm³ |
| Elongation | 180% |
| Print Temperature | 180 to 230°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |