3D Printing Filaments Polylactic Acid Wood 1.75mm 1.25g/cm³
MG Chemicals WOOD17W5 technical specifications.
| Material | Polylactic Acid |
| Color | Wood |
| Typical Outer Diameter | 1.75mm |
| Density | 1.25g/cm³ |
| Elongation | 6% |
| Print Temperature | 185 to 230°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.