PLUG, RJ11, ROUNDED, 6P4C; Connector Type:RJ11; Product Range:MHRJ Series; Gender:Plug; No. of Contacts:4; No. of Positions:6; No. of Ports:1; LAN Category:-; Contact Termination Type:Crimp; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jun-2015); Contact Termination:Crimp; External Length / Height:13.33m; External Width:9.65m; Material:Polycarbonate UL94-V0
MH Connectors MHRJ116P4CR technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.34mm |
| Gender | Male |
| Length | 9.37mm |
| Material | Polycarbonate |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Modular |
| Termination | Crimp |
| Width | 9.65m |
| RoHS | Compliant |
No datasheet is available for this part.