The KSZ8721BLITR is a 48-pin quad flat pack industrial temperature Ethernet controller from Micrel. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 2.5V. The device features 48 terminals in a quad terminal position and is packaged in a 7mm x 7mm S-PQFP-G48 package. It is designed for industrial applications and is compliant with various standards.
Micrel KSZ8721BLITR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel KSZ8721BLITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.