The Micrel KSZ8851SNLTR is a commercial-grade quad interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 32 terminals in a quad terminal position and is packaged in a 32-pin HVQCCN package. The device operates at a nominal supply voltage of 1.8V and has a commercial temperature grade.
Micrel KSZ8851SNLTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel KSZ8851SNLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.