Switching Regulator, Voltage-mode, 1.3A, 52kHz Switching Freq-Max, BIPolar, MBFM2, TO-3, 4 PIN
Micrel LM1575-5.0AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel LM1575-5.0AK to view detailed technical specifications.
No datasheet is available for this part.