The LP2950-02YZ is a 5V linear voltage regulator with a maximum output current of 0.1A. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 3-pin O-PBCY-T3 package, mounted on the bottom. It is a single-function device with a dropout voltage of up to 0.6V.
Sign in to ask questions about the Micrel LP2950-02YZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel LP2950-02YZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.975 |
| Output Voltage1-Max | 5.025 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel LP2950-02YZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.