The LP2950-03BZ is a 5V linear voltage regulator with a maximum output current of 100mA and a voltage tolerance of 2.4%. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.38V at 5V output. The regulator is available in a TO-92 package and is suitable for applications requiring a stable and efficient voltage source.
Micrel LP2950-03BZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.05 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel LP2950-03BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.