The LP2951-03BM is a 5V adjustable linear voltage regulator with a maximum output current of 0.1A and a maximum output voltage of 29V. It has a fixed/adjustable output voltage and a dropout voltage of 0.38V at 5V output. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 30V. It is available in a SOIC-8 package.
Micrel LP2951-03BM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.24 |
| Output Voltage1-Max | 29 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 2.4 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.38 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.6 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel LP2951-03BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.