The MIC1555BM5 is a 5-pin SOT-23 industrial-grade clock generator IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage between 2.7 and 18 volts and has a single function. The device is packaged in a 5-pin SOT-23 package with a width of 1.625mm and a length of 2.91mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC1555BM5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC1555BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 1.625 |
| Length | 2.91 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC1555BM5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.