The MIC1557BM5 is an industrial-grade clock generator with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and five terminals, with a dual terminal position. The device is supplied with a voltage ranging from 2.7V to 18V and is packaged in a 5-pin SOT-23 package with a width of 1.625mm and a length of 2.91mm. The MIC1557BM5 is suitable for use in industrial applications.
Micrel MIC1557BM5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 1.625 |
| Length | 2.91 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC1557BM5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.