The MIC1815-10U is an industrial-grade power management IC from Micrel, featuring a single channel and a supply voltage range of 1.1V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a 3-pin SOT-23 package. The IC is designed for use in a variety of applications, including those requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micrel MIC1815-10U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC1815-10U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.295 |
| Length | 2.86 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC1815-10U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.