This industrial-grade single-chip IC operates within a temperature range of -40 to 85°C. It has a nominal supply voltage of 5V and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The IC features a 6-pin VSON package and has a single function. It is designed for industrial applications and can withstand a wide range of operating conditions.
Micrel MIC2008YMLTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.