The MIC2010-1PCQS is a commercial dual channel power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 16 terminals and a dual terminal position. The device is available in a QSOP-16 package with dimensions of 3.9mm width and 4.89mm length. The IC operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Micrel MIC2010-1PCQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2010-1PCQS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2010-1PCQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.