The MIC2026-2BM is an industrial-grade buffer driver IC from Micrel, designed to operate within a temperature range of -40°C to 85°C. This device features a single function and 8 terminals, with a dual terminal position. It is available in a SOIC-8 package, measuring 3.94mm in width and 4.93mm in length. The MIC2026-2BM is a buffer or inverter based peripheral driver IC, suitable for use with a supply voltage of 5V, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively.
Sign in to ask questions about the Micrel MIC2026-2BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2026-2BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2026-2BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.