The MIC2026-2BMTR is an industrial-grade buffer/inverter peripheral driver IC with 8 terminals in a dual terminal position. It is packaged in a 8-pin R-PDSO-G8 package with dimensions of 3.94mm width and 4.93mm length. The IC operates over an industrial temperature range. It is a buffer or inverter based peripheral driver IC.
Micrel MIC2026-2BMTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.