The MIC2026-2YMTR is a dual channel IC from Micrel, designed for industrial temperature applications. It operates within a supply voltage range of 2.7V to 5.5V and features 8 terminals. The IC is packaged in an 8-pin R-PDSO-G8 SOP package, measuring 3.94mm in width and 4.93mm in length. It is rated for industrial temperature grade and is suitable for use in a variety of applications.
Micrel MIC2026-2YMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.