IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,LLCC,6PIN,PLASTIC
Micrel MIC2039EYMTTR technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.