The MIC2075-2BM is an industrial-grade power management IC with a single channel, operating over a temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The IC is packaged in a R-PDSO-G8 package, measuring 3.94mm in width and 4.93mm in length. It is designed to operate within a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the Micrel MIC2075-2BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2075-2BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2075-2BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.