The MIC2076-1BM is an industrial-grade peripheral driver IC from Micrel, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 2.7V and a maximum of 5.5V. The device has 8 terminals and is available in an 8-pin R-PDSO-G8 package. It is designed to function as a buffer or inverter based peripheral driver.
Sign in to ask questions about the Micrel MIC2076-1BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2076-1BM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2076-1BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.