The MIC2174-1YMM is a 10-pin dual IC from Micrel, designed for automotive applications. It operates over a temperature range of -40°C to 125°C. The device has a 3V to 5.5V input voltage range and is packaged in a TSSOP-10 package. The MIC2174-1YMM is a part of the DC/DC Controllers & Regulators category of Power Management ICs.
Sign in to ask questions about the Micrel MIC2174-1YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micrel MIC2174-1YMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Micrel MIC2174-1YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.