The MIC2202BMMTR is an automotive DC/DC controller with a maximum operating temperature of 125C and a minimum operating temperature of -40C. It features a dual terminal position and a JEDEC package code of S-PDSO-G10. The device has a width and length of 3mm and a pin count of 10. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. The input voltage range is from 2.3V to 5.5V.
Micrel MIC2202BMMTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.